Capacitors
C2012CH1H472J060AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C2012CH1H472J060AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C2012CH1H472J060AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X3827
Newark Mlcc,0805,ch,50V,4.7Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012CH1H472J060AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-11349-1-ND
DigiKey CAP CER 4700PF 50V CH 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1946
In Stock
  • 1 $0.2000
  • 10 $0.1150
  • 50 $0.0812
  • 100 $0.0707
  • 500 $0.0528
  • 1,000 $0.0473
  • 4,000 $0.0406
$0.0406 / $0.2000 Buy Now
DISTI # C2012CH1H472J060AA
Avnet Americas Cap Ceramic 0.0047uF 50V CH 5% SMD 0805 85°C Punched Paper T/R - Tape and Reel (Alt: C2012CH1H472J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0327
  • 8,000 $0.0319
  • 16,000 $0.0311
  • 24,000 $0.0303
  • 32,000 $0.0295
  • 40,000 $0.0288
  • 400,000 $0.0280
$0.0280 / $0.0327 Buy Now
DISTI # 810-C2012CH1H472J06A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 4700pF CH 5% T: 0.6mm RoHS: Compliant 5149
  • 1 $0.2200
  • 10 $0.0920
  • 100 $0.0530
  • 1,000 $0.0460
  • 4,000 $0.0430
  • 8,000 $0.0350
  • 24,000 $0.0330
  • 48,000 $0.0310
  • 100,000 $0.0300
$0.0300 / $0.2200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0263
$0.0263 Buy Now
DISTI # C1S741000706681
Chip1Stop Cap Ceramic 0.0047uF 50V CH 5% SMD 2.0 x 1.2 mm 85 C Paper T/R pbFree: Yes Container: Cut Tape 2850
  • 50 $0.0315
  • 100 $0.0175
  • 200 $0.0172
  • 500 $0.0169
  • 1,000 $0.0163
  • 2,000 $0.0160
$0.0160 / $0.0315 Buy Now
DISTI # C1S741000131425
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape 845
  • 50 $0.0315
  • 100 $0.0175
  • 200 $0.0172
  • 500 $0.0169
$0.0169 / $0.0315 Buy Now

CAD Models for C2012CH1H472J060AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2012CH1H472J060AA by TDK Corporation

C2012CH1H472J060AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
CH
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012CH1H472J060AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Related Parts for C2012CH1H472J060AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012CH1H472J060AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012CH1H472J060AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C2012CH1H472J060AA would you like to use for your alert(s)?
  • Please alert me when C2012CH1H472J060AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012CH1H472J060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012CH1H472J060AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012CH1H472J060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012CH1H472J060AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012CH1H472J060AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: