-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2584
|
Newark | Mlcc,0805,c0G,450V,1.5Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2W152J085AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180298-1-ND
|
DigiKey | CAP CER 1500PF 450V C0G/NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3734 In Stock |
|
$0.0477 / $0.3200 | Buy Now |
DISTI #
C2012C0G2W152J085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2W152J085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0603 | Buy Now |
DISTI #
810-C2012C0G2W152J08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 1.5nF 5% SOFT 0.85mm RoHS: Compliant | 3920 |
|
$0.0470 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0484 | Buy Now |
DISTI #
29555937
|
Verical | Cap Ceramic 0.0015uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 501 Package Multiple: 1 Date Code: 1831 | Americas - 7900 |
|
$0.0025 / $0.0033 | Buy Now |
DISTI #
C2012C0G2W152JAE
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0563 | RFQ |
DISTI #
C2012C0G2W152J085AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 450 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2W152J085AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001304204
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 7900 |
|
$0.0137 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G2W152J085AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2W152J085AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012C0G2W152J085AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012C0G2W152J085AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4F4C0G2W152J085AA | CAPACITOR, CERAMIC | TDK Corporation | C2012C0G2W152J085AE vs CGA4F4C0G2W152J085AA |
C2012C0G2W152J085AA | Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805 | TDK Corporation | C2012C0G2W152J085AE vs C2012C0G2W152J085AA |