-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3299
|
Newark | Cap, 0.033Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2A333J125AE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3560 |
|
$0.1140 / $0.3340 | Buy Now |
DISTI #
58AC2574
|
Newark | Mlcc,0805,c0G,100V,33Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2A333J125AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180288-1-ND
|
DigiKey | CAP CER 0.033UF 100V C0GNP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7656 In Stock |
|
$0.0610 / $0.3700 | Buy Now |
DISTI #
C2012C0G2A333J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A333J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0747 | Buy Now |
DISTI #
810-C2012C0G2A333J12
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 33nF 5% SOFT 1.25mm RoHS: Compliant | 19875 |
|
$0.0590 / $0.3600 | Buy Now |
|
Future Electronics | Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 Soft Termination 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0645 / $0.0697 | Buy Now |
DISTI #
C2012C0G2A333JAE
|
TME | Capacitor: ceramic, MLCC, 33nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0700 | RFQ |
DISTI #
C2012C0G2A333J125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: C2012C0G2A333J125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001307593
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 781 |
|
$0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G2A333J125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2A333J125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012C0G2A333J125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012C0G2A333J125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805H1000333JCT |
0805J1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805J1000333JCT |
CGA4J1C0G2A333J125AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C2012C0G2A333J125AE vs CGA4J1C0G2A333J125AE |
0805H1000333JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805H1000333JCR |
0805F1000333JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805F1000333JCB |
CGA4J1C0G2A333J125AC | Ceramic Capacitor, Ceramic | TDK Corporation | C2012C0G2A333J125AE vs CGA4J1C0G2A333J125AC |
0805A1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805A1000333JCT |
C2012C0G2A333J125AC | CAP CER 0.033UF 100V C0G 0805 | TDK Corporation | C2012C0G2A333J125AE vs C2012C0G2A333J125AC |
0805J1000333JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C2012C0G2A333J125AE vs 0805J1000333JCR |