Capacitors
C2012C0G2A122J060AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C2012C0G2A122J060AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2012C0G2A122J060AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ9749
Newark Cap, 1200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2A122J060AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2420
  • 10 $0.0620
  • 25 $0.0530
  • 50 $0.0450
  • 100 $0.0360
$0.0360 / $0.0620 Buy Now
DISTI # 72W1832
Newark Mlcc,0805,c0G,100V,1.2Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2A122J060AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-4135-1-ND
DigiKey CAP CER 1200PF 100V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14940
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 50 $0.0410
  • 100 $0.0323
  • 500 $0.0238
  • 1,000 $0.0197
  • 4,000 $0.0237
  • 8,000 $0.0216
  • 12,000 $0.0205
  • 20,000 $0.0193
  • 28,000 $0.0186
  • 40,000 $0.0180
  • 100,000 $0.0165
  • 200,000 $0.0157
  • 400,000 $0.0149
$0.0149 / $0.1000 Buy Now
DISTI # C2012C0G2A122J060A
Avnet Americas Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A122J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0183
  • 8,000 $0.0178
  • 16,000 $0.0174
  • 24,000 $0.0169
  • 32,000 $0.0165
  • 40,000 $0.0161
  • 400,000 $0.0156
$0.0156 / $0.0183 Buy Now
DISTI # 810-C2012C0G2A122J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1200pF C0G 5% T: 0.6mm RoHS: Compliant 9474
  • 1 $0.1200
  • 10 $0.0600
  • 100 $0.0340
  • 1,000 $0.0260
  • 4,000 $0.0240
  • 8,000 $0.0200
  • 24,000 $0.0180
  • 100,000 $0.0150
$0.0150 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0147
$0.0147 Buy Now
DISTI # C2012C0G2A122JAA
TME Capacitor: ceramic, MLCC, 1.2nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.0169
$0.0169 RFQ
DISTI # C2012C0G2A122J060AA
Avnet Abacus Multilayer Ceramic Capacitor, 1200 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A122J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000723864
Chip1Stop Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R pbFree: Yes 1560
  • 25 $0.0234
  • 100 $0.0201
  • 250 $0.0187
  • 500 $0.0148
$0.0148 / $0.0234 Buy Now

CAD Models for C2012C0G2A122J060AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2012C0G2A122J060AA by TDK Corporation

C2012C0G2A122J060AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012C0G2A122J060AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for C2012C0G2A122J060AA

This table gives cross-reference parts and alternative options found for C2012C0G2A122J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012C0G2A122J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM2165C2A122JA01D Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd C2012C0G2A122J060AA vs GRM2165C2A122JA01D
GRM2165C2A122JA01J Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd C2012C0G2A122J060AA vs GRM2165C2A122JA01J
GCM2165C2A122JA16J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C2012C0G2A122J060AA vs GCM2165C2A122JA16J

Related Parts for C2012C0G2A122J060AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012C0G2A122J060AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012C0G2A122J060AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C2012C0G2A122J060AA would you like to use for your alert(s)?
  • Please alert me when C2012C0G2A122J060AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012C0G2A122J060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012C0G2A122J060AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012C0G2A122J060AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012C0G2A122J060AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012C0G2A122J060AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: