Part Details for C1D35PF29047 by Thomas & Betts
Overview of C1D35PF29047 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1D35PF29047
C1D35PF29047 CAD Models
C1D35PF29047 Part Data Attributes
|
C1D35PF29047
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C1D35PF29047
Thomas & Betts
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.365 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.734 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.625 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for C1D35PF29047
This table gives cross-reference parts and alternative options found for C1D35PF29047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1D35PF29047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-070-556-203 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-556-203 |
346-070-555-203 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-555-203 |
346-070-560-803 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-560-803 |
346-070-558-204 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-558-204 |
346-070-555-878 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-555-878 |
396-070-521-201 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 396-070-521-201 |
C6D35PF29013 | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | C1D35PF29047 vs C6D35PF29013 |
C8D35DS29E2 | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | C1D35PF29047 vs C8D35DS29E2 |
346-070-540-203 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 346-070-540-203 |
396-070-522-202 | Card Edge Connector | EDAC Inc | C1D35PF29047 vs 396-070-522-202 |