Part Details for C1971 by TE Connectivity
Overview of C1971 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1971
C1971 CAD Models
C1971 Part Data Attributes
|
C1971
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1971
TE Connectivity
TELECOM TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 12.19 mm | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 144 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17.78 mm |