Part Details for C192K563K1R5CS by KEMET Corporation
Overview of C192K563K1R5CS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C192K563K1R5CS
C192K563K1R5CS CAD Models
C192K563K1R5CS Part Data Attributes
|
C192K563K1R5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192K563K1R5CS
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/20 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C192K563K1R5CS
This table gives cross-reference parts and alternative options found for C192K563K1R5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192K563K1R5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192T563K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192T563K1R5CM |
CK14BR563KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K563K1R5CS vs CK14BR563KTR |
C192T563K1R5CS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192T563K1R5CS |
C192K563K1R5CP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192K563K1R5CP |
CKR14BR563KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C192K563K1R5CS vs CKR14BR563KP |
C192K563K1R5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192K563K1R5CA |
C192K563K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192K563K1R5CM |
C192T563K1R5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192T563K1R5CA |
C192T563K1R5CR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192K563K1R5CS vs C192T563K1R5CR |