C192K393K1X5CM7200
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF,

Overview of C192K393K1X5CM7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for C192K393K1X5CM7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C192K393K1X5CM7200 by KEMET Corporation

C192K393K1X5CM7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.56 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
9.91 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-11015
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. C192K393K1X5CM7200
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF,
    VS

Alternate Parts for C192K393K1X5CM7200

This table gives cross-reference parts and alternative options found for C192K393K1X5CM7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192K393K1X5CM7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C192K393K1X5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C192K393K1X5CM7200 vs C192K393K1X5CR
C192K393K1X5CR7200 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation C192K393K1X5CM7200 vs C192K393K1X5CR7200
M39014/05-2284 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C192K393K1X5CM7200 vs M39014/05-2284
C192T393K1X5CS7200 CAPACITOR, CERAMIC KEMET Corporation C192K393K1X5CM7200 vs C192T393K1X5CS7200
C192T393K1X5CA7200 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation C192K393K1X5CM7200 vs C192T393K1X5CA7200
CKR14BX393KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C192K393K1X5CM7200 vs CKR14BX393KP
C192C393K1R5CA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C192K393K1X5CM7200 vs C192C393K1R5CA
CK14BX393K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C192K393K1X5CM7200 vs CK14BX393K
M39014/05-2684 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C192K393K1X5CM7200 vs M39014/05-2684
C192K393K1X5CP7200 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation C192K393K1X5CM7200 vs C192K393K1X5CP7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C192K393K1X5CM7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C192K393K1X5CM7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C192K393K1X5CM7200 would you like to use for your alert(s)?
  • Please alert me when C192K393K1X5CM7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C192K393K1X5CM7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C192K393K1X5CM7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C192K393K1X5CM7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C192K393K1X5CM7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C192K393K1X5CM7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: