-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B5006
|
Newark | Capacitor, ceramic,1800Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C192G182J1G5CP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.6800 | Buy Now |
DISTI #
CCR77CG182JP
|
Avnet Americas | Cap Ceramic 0.0018uF 100V C0G 5% Axial (0.1%FR) 125?C Bulk - Bulk (Alt: CCR77CG182JP) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192G182J1G5CP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192G182J1G5CP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C192G182J1G5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192G182J1G5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCR77CG182JP | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | C192G182J1G5CP vs CCR77CG182JP |
C192C182J1G5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | C192G182J1G5CP vs C192C182J1G5CA7200 |
C192G182J1G5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | C192G182J1G5CP vs C192G182J1G5CA |
C192G182J1G5CR7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, | C192G182J1G5CP vs C192G182J1G5CR7200 |
CCR77CG182JM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | C192G182J1G5CP vs CCR77CG182JM |
C192G182J1G5CS7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, | C192G182J1G5CP vs C192G182J1G5CS7200 |
C192G182J1G5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, | C192G182J1G5CP vs C192G182J1G5CM7200 |
C192G182J1G5CP7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, | C192G182J1G5CP vs C192G182J1G5CP7200 |
C192G182J1G5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, | C192G182J1G5CP vs C192G182J1G5CA7200 |
C192G182J1G5CM | KEMET Corporation | $2.9509 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | C192G182J1G5CP vs C192G182J1G5CM |