-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4997
|
Newark | Capacitor, ceramic,150Pf,200Vdc,5-% Tol,5+% Tol, np0-Tc Code |Kemet C192G151J2G5CS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
CCR77CG151JS
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 5% Axial (0.001%FR) 125?C Bulk - Bulk (Alt: CCR77CG151JS) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0546 / $1.1103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192G151J2G5CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192G151J2G5CS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/29 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C192G151J2G5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192G151J2G5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR77CG151JP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs CCR77CG151JP |
CCR77CG151JR | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs CCR77CG151JR |
C192G151J2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CR7200 |
C192G151J2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CP |
CCR77CG151JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs CCR77CG151JM |
C192G151J2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CA |
C192G151J2G5CP7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CP7200 |
C192G151J2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CM |
C192G151J2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CR |
C192G151J2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, | KEMET Corporation | C192G151J2G5CS vs C192G151J2G5CS7200 |