Datasheets
C18CF221M-6WN-X1B by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111,

Part Details for C18CF221M-6WN-X1B by Knowles Capacitors

Overview of C18CF221M-6WN-X1B by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C18CF221M-6WN-X1B

C18CF221M-6WN-X1B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C18CF221M-6WN-X1B Part Data Attributes

C18CF221M-6WN-X1B Knowles Capacitors
Buy Now Datasheet
Compare Parts:
C18CF221M-6WN-X1B Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.048 mm
JESD-609 Code e3
Length 2.794 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 15ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 2.794 mm

Alternate Parts for C18CF221M-6WN-X1B

This table gives cross-reference parts and alternative options found for C18CF221M-6WN-X1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C18CF221M-6WN-X1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C17CF221M-6TN-X2B Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6TN-X2B
C17CF221M-6RN-C5P Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6RN-C5P
C17CF221M-6QN-A2V Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6QN-A2V
C18CF221M-6ZN-C5T Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C18CF221M-6ZN-C5T
C17CF221M-6UN-C2V Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6UN-C2V
C18CF221M-6UN-A1V Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C18CF221M-6UN-A1V
C17CF221M-6WN-Y2T Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6WN-Y2T
C17CF221M-6SN-C0T Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6SN-C0T
C17CF221M-6ZN-Y2B Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C17CF221M-6ZN-Y2B
C18CF221M-6VN-C5V Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111, Knowles Capacitors C18CF221M-6WN-X1B vs C18CF221M-6VN-C5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C18CF221M-6WN-X1B by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C18CF221M-6WN-X1B by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C18CF221M-6WN-X1B would you like to use for your alert(s)?
  • Please alert me when C18CF221M-6WN-X1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C18CF221M-6WN-X1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C18CF221M-6WN-X1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C18CF221M-6WN-X1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C18CF221M-6WN-X1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C18CF221M-6WN-X1B by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: