C18CF220F-GQN-C5T
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111,

Overview of C18CF220F-GQN-C5T by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C18CF220F-GQN-C5T by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C18CF220F-GQN-C5T by Knowles Capacitors

C18CF220F-GQN-C5T
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
JESD-609 Code
e3
Length
2.794 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
15ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.794 mm
Want to compare parts?
  1. C18CF220F-GQN-C5T
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111,
    VS

Alternate Parts for C18CF220F-GQN-C5T

This table gives cross-reference parts and alternative options found for C18CF220F-GQN-C5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C18CF220F-GQN-C5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C18CF220F-GQN-C2V Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GQN-C2V
C18CF220F-GQN-A2T Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GQN-A2T
C18CF220F-GQN-Y5P Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GQN-Y5P
C18CF220F-GHN-Y0B Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GHN-Y0B
C18CF220F-GQN-X5W Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GQN-X5W
C18CF220F-GYN-A0V Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GYN-A0V
C18CF220F-GHN-C0P Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GHN-C0P
C18CF220F-GQN-X2V Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GQN-X2V
C18CF220F-GYN-A1T Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GYN-A1T
C18CF220F-GHN-X2T Ceramic Capacitor, Multilayer, Porcelain, 2000V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.000022uF, 1111, Knowles Capacitors C18CF220F-GQN-C5T vs C18CF220F-GHN-X2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C18CF220F-GQN-C5T by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C18CF220F-GQN-C5T by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C18CF220F-GQN-C5T would you like to use for your alert(s)?
  • Please alert me when C18CF220F-GQN-C5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C18CF220F-GQN-C5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C18CF220F-GQN-C5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C18CF220F-GQN-C5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C18CF220F-GQN-C5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C18CF220F-GQN-C5T by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: