Part Details for C18AH681F-5ZN-C5T by Knowles Capacitors
Overview of C18AH681F-5ZN-C5T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C18AH681F-5ZN-C5T
C18AH681F-5ZN-C5T CAD Models
C18AH681F-5ZN-C5T Part Data Attributes
|
C18AH681F-5ZN-C5T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C18AH681F-5ZN-C5T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.048 mm | |
JESD-609 Code | e3 | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for C18AH681F-5ZN-C5T
This table gives cross-reference parts and alternative options found for C18AH681F-5ZN-C5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C18AH681F-5ZN-C5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C17AH681F-5SN-Y0P | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5SN-Y0P |
C17AH681F-5EN-X1T | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5EN-X1T |
C18AH681F-5EN-X5W | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C18AH681F-5EN-X5W |
C17AH681F-5WN-X5T | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5WN-X5T |
C17AH681F-5UN-C5W | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5UN-C5W |
C17AH681F-5PN-Y0W | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5PN-Y0W |
C17AH681F-5PN-A1P | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5PN-A1P |
C17AH681F-5VN-X2P | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5VN-X2P |
C17AH681F-5VN-C4T | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C17AH681F-5VN-C4T |
C18AH681F-5EN-C2P | Ceramic Capacitor, Multilayer, Porcelain, 50V, 1% +Tol, 1% -Tol, P90, 90ppm/Cel TC, 0.00068uF, 1111, | Knowles Capacitors | C18AH681F-5ZN-C5T vs C18AH681F-5EN-C2P |