Part Details for C1825X223K1GAC by KEMET Corporation
Overview of C1825X223K1GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825X223K1GAC
C1825X223K1GAC CAD Models
C1825X223K1GAC Part Data Attributes
|
C1825X223K1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825X223K1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825X223K1GAC
This table gives cross-reference parts and alternative options found for C1825X223K1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825X223K1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C223K1GAC7800 | Cap,Ceramic,22nF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1825 Case | KEMET Corporation | C1825X223K1GAC vs C1825C223K1GAC7800 |
C1825T223K1GBC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825T223K1GBC3325 |
C1825C223K1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825C223K1GAL7210 |
C1825T223K1GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825X223K1GAC vs C1825T223K1GCC |
C1825C223K1GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, C0G/NP0, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1825X223K1GAC vs C1825C223K1GACTU |
C1825X223K1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825X223K1GALTU |
C1825C223K1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825C223K1GAC7025 |
C1825T223K1GCC7800 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825T223K1GCC7800 |
C1825T223K1GCC7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825T223K1GCC7025 |
C1825T223K1GBC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | KEMET Corporation | C1825X223K1GAC vs C1825T223K1GBC7215 |