Part Details for C1825X152GGGAC7210 by KEMET Corporation
Overview of C1825X152GGGAC7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825X152GGGAC7210
C1825X152GGGAC7210 CAD Models
C1825X152GGGAC7210 Part Data Attributes
|
C1825X152GGGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825X152GGGAC7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825X152GGGAC7210
This table gives cross-reference parts and alternative options found for C1825X152GGGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825X152GGGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C152GGGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825C152GGGAL |
C1825C152GGGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825C152GGGACTU |
C1825X152GGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1825, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGACAUTO |
C1825X152GGGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGALAUTO7210 |
C1825C152GGGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825C152GGGAC |
C1825X152GGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGAL7210 |
C1825X152GGGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1825, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGACAUTO7210 |
C1825C152GGGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825C152GGGACAUTO |
C1825X152GGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1825, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGAC |
C1825X152GGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825X152GGGAC7210 vs C1825X152GGGALAUTO |