Part Details for C1825T564J5RBCTU by KEMET Corporation
Overview of C1825T564J5RBCTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825T564J5RBCTU
C1825T564J5RBCTU CAD Models
C1825T564J5RBCTU Part Data Attributes
|
C1825T564J5RBCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825T564J5RBCTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825T564J5RBCTU
This table gives cross-reference parts and alternative options found for C1825T564J5RBCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825T564J5RBCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T564J5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RCLTU |
C1825T564J5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RBL |
C1825T564J5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RCLTM |
C1825T564J5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RCL |
C1825T564J5RBL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RBL7215 |
18255C564JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | C1825T564J5RBCTU vs 18255C564JAT4A |
C1825T564J5RBC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RBC7215 |
18255C564JA72A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Kyocera AVX Components | C1825T564J5RBCTU vs 18255C564JA72A |
C1825T564J5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RAL7210 |
C1825T564J5RBC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | KEMET Corporation | C1825T564J5RBCTU vs C1825T564J5RBC7210 |