Part Details for C1825T394J5RCL7800 by KEMET Corporation
Overview of C1825T394J5RCL7800 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825T394J5RCL7800
C1825T394J5RCL7800 CAD Models
C1825T394J5RCL7800 Part Data Attributes
|
C1825T394J5RCL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825T394J5RCL7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825T394J5RCL7800
This table gives cross-reference parts and alternative options found for C1825T394J5RCL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825T394J5RCL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T394J5RCC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825T394J5RCC3325 |
C1825T394J5RCL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825T394J5RCL3325 |
C1825X394J5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.39uF, 1825 | KEMET Corporation | C1825T394J5RCL7800 vs C1825X394J5RAC7210 |
C1825C394J5RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825C394J5RAC7210 |
C1825C394J5RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825C394J5RAC7215 |
C1825X394J5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825X394J5RAL3325 |
C1825T394J5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825T394J5RAL3325 |
C1825C394J5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825C394J5RAL7025 |
C1825X394J5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825X394J5RAC7800 |
C1825T394J5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825T394J5RCL7800 vs C1825T394J5RAC3325 |