Datasheets
C1825T273K1RCC3325 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825,

Part Details for C1825T273K1RCC3325 by KEMET Corporation

Overview of C1825T273K1RCC3325 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Part Details for C1825T273K1RCC3325

C1825T273K1RCC3325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1825T273K1RCC3325 Part Data Attributes

C1825T273K1RCC3325 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1825T273K1RCC3325 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.1 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.4 mm

Alternate Parts for C1825T273K1RCC3325

This table gives cross-reference parts and alternative options found for C1825T273K1RCC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825T273K1RCC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1825X273K1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825T273K1RCC3325 vs C1825X273K1RACTM
C1825T273K1RBL7800 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RBL7800
C1825C273K1RAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825T273K1RCC3325 vs C1825C273K1RAC
C1825T273K1RBCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RBCTU
C1825C273K1RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, KEMET Corporation C1825T273K1RCC3325 vs C1825C273K1RAC7215
C1825T273K1RCC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RCC
C1825C273K1RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, KEMET Corporation C1825T273K1RCC3325 vs C1825C273K1RAC7025
C1825T273K1RACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RACTU
C1825T273K1RBL7025 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RBL7025
C1825T273K1RAL7025 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, KEMET Corporation C1825T273K1RCC3325 vs C1825T273K1RAL7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1825T273K1RCC3325 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1825T273K1RCC3325 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1825T273K1RCC3325 would you like to use for your alert(s)?
  • Please alert me when C1825T273K1RCC3325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1825T273K1RCC3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1825T273K1RCC3325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1825T273K1RCC3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1825T273K1RCC3325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1825T273K1RCC3325 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: