C1825P683K1XRL7189
KEMET Corporation
Description: Cap,Ceramic,68nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case

Overview of C1825P683K1XRL7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1825P683K1XRL7189 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDR05BX683BKUR7513
Avnet Americas Cap Ceramic 0.068uF 100V BX 10% SMD 1825 125°C Embossed Plastic T/R - Bulk (Alt: CDR05BX683BKUR7513) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for C1825P683K1XRL7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1825P683K1XRL7189 by KEMET Corporation

C1825P683K1XRL7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1825
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. C1825P683K1XRL7189
    KEMET Corporation
    Cap,Ceramic,68nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1825 Case
    VS

Alternate Parts for C1825P683K1XRL7189

This table gives cross-reference parts and alternative options found for C1825P683K1XRL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825P683K1XRL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR05BX683BKZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs CDR05BX683BKZP
CDR05BX683BKUR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs CDR05BX683BKUR
C1825P683K1XPC7189 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1825, KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XPC7189
C1825P683K1XSH7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1825, KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XSH7246
C1825P683K1XRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XRL
C1825P683K1XMC7189 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.068uF, 1825, KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XMC7189
CDR05BX683BKZR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs CDR05BX683BKZR
C1825P683K1XPC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XPC
C1825P683K1XPL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XPL
C1825P683K1XMH7189 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1825, CHIP KEMET Corporation C1825P683K1XRL7189 vs C1825P683K1XMH7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1825P683K1XRL7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1825P683K1XRL7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1825P683K1XRL7189 would you like to use for your alert(s)?
  • Please alert me when C1825P683K1XRL7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1825P683K1XRL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1825P683K1XRL7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1825P683K1XRL7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1825P683K1XRL7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1825P683K1XRL7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: