Part Details for C1825N394K5XPC7246 by KEMET Corporation
Overview of C1825N394K5XPC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825N394K5XPC7246
C1825N394K5XPC7246 CAD Models
C1825N394K5XPC7246 Part Data Attributes
|
C1825N394K5XPC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825N394K5XPC7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825N394K5XPC7246
This table gives cross-reference parts and alternative options found for C1825N394K5XPC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N394K5XPC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX394AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | C1825N394K5XPC7246 vs CDR35BX394AKSR |
CDR35BX394AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Presidio Components Inc | C1825N394K5XPC7246 vs CDR35BX394AKUR |
C1825N394K5XMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N394K5XPC7246 vs C1825N394K5XMC |
C1825N394K5XPL7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825N394K5XPC7246 vs C1825N394K5XPL7189 |
CDR35BX394AKSM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | Presidio Components Inc | C1825N394K5XPC7246 vs CDR35BX394AKSM |
C1825N394K5XPH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | C1825N394K5XPC7246 vs C1825N394K5XPH7246 |
CDR35BX394AKTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | Kyocera AVX Components | C1825N394K5XPC7246 vs CDR35BX394AKTM |
CDR35BX394AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N394K5XPC7246 vs CDR35BX394AKSP |
CDR35BX394AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N394K5XPC7246 vs CDR35BX394AKYR |
CDR35BX394AKUMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | C1825N394K5XPC7246 vs CDR35BX394AKUMAT |