There are no models available for this part yet.
Overview of C1825N203K5GRH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1825N203K5GRH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y9777
|
Newark | .020Uf 50.0V |Kemet C1825N203K5GRH RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.3400 | Buy Now |
CAD Models for C1825N203K5GRH by KEMET Corporation
Part Data Attributes for C1825N203K5GRH by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
0.02 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C1825N203K5GRH
This table gives cross-reference parts and alternative options found for C1825N203K5GRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N203K5GRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N203K5GPC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GPC7189 |
C1825N203K5GRL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GRL7246 |
C1825N203K5GMC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GMC7246 |
C1825N203K5GMC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GMC7189 |
C1825N203K5GPH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GPH7246 |
C1825N203K5GSC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GSC7189 |
C1825N203K5GMH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GMH |
C1825N203K5GMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GMH7246 |
C1825N203K5GPL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GPL7246 |
C1825N203K5GPC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GRH vs C1825N203K5GPC7246 |