Part Details for C1825N203K5GPC7246 by KEMET Corporation
Overview of C1825N203K5GPC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825N203K5GPC7246
C1825N203K5GPC7246 CAD Models
C1825N203K5GPC7246 Part Data Attributes
|
C1825N203K5GPC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825N203K5GPC7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825N203K5GPC7246
This table gives cross-reference parts and alternative options found for C1825N203K5GPC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N203K5GPC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N203K5GPC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GPC7189 |
C1825N203K5GRL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GRL7246 |
C1825N203K5GMC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GMC7246 |
C1825N203K5GMC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GMC7189 |
C1825N203K5GPH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GPH7246 |
C1825N203K5GSC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GSC7189 |
C1825N203K5GMH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GMH |
C1825N203K5GMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GMH7246 |
C1825N203K5GPL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.02uF, 1825, | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GPL7246 |
C1825N203K5GPH | CAP,CERAMIC,20NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,CDR MIL STYLE,1825 CASE | KEMET Corporation | C1825N203K5GPC7246 vs C1825N203K5GPH |