Part Details for C1825H270MDGAF7130 by KEMET Corporation
Overview of C1825H270MDGAF7130 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C1825H270MDGAF7130
C1825H270MDGAF7130 CAD Models
C1825H270MDGAF7130 Part Data Attributes
|
C1825H270MDGAF7130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825H270MDGAF7130
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for C1825H270MDGAF7130
This table gives cross-reference parts and alternative options found for C1825H270MDGAF7130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825H270MDGAF7130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825H270MDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1825, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAL |
C1825H270MDGAG7282 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAG7282 |
C1825H270MDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1825, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAC |
C1825H270MDGACT250 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGACT250 |
C1825H270MDGAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAF7210 |
C1825H270MDGALT050 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGALT050 |
C1825H270MDGALT100 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGALT100 |
C1825H270MDGAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAGT1K0 |
C1825H270MDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGAC7210 |
C1825H270MDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1825, | KEMET Corporation | C1825H270MDGAF7130 vs C1825H270MDGACTU |