Part Details for C1825C105M5UAC3325 by KEMET Corporation
Overview of C1825C105M5UAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1825C105M5UAC3325
C1825C105M5UAC3325 CAD Models
C1825C105M5UAC3325 Part Data Attributes
|
C1825C105M5UAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C105M5UAC3325
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C105M5UAC3325
This table gives cross-reference parts and alternative options found for C1825C105M5UAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C105M5UAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C105M5UAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825, | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC7867 |
C1825C105M5UAC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825, | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC7013 |
C1825C105M5UAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825, | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC7040 |
C1825C105M5UAC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, Z5U, 1825 (4564 mm), Sn/NiBar, -30º ~ +85ºC, Bulk | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC |
C1825C105M5UAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825, | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC7411 |
C1825C105M5UAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1825, | KEMET Corporation | C1825C105M5UAC3325 vs C1825C105M5UAC7210 |