Capacitors
C1825C105KARACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT

Overview of C1825C105KARACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1825C105KARACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C1825C105KARAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 1825 10% AEC-Q200 RoHS: Compliant 0
  • 1 $1.4800
  • 10 $1.1700
  • 100 $0.8750
  • 500 $0.6720
  • 1,000 $0.5700
  • 2,000 $0.5440
  • 5,000 $0.5240
  • 10,000 $0.5060
$0.5060 / $1.4800 Order Now

CAD Models for C1825C105KARACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1825C105KARACAUTO by KEMET Corporation

C1825C105KARACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. C1825C105KARACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1825C105KARACAUTO

This table gives cross-reference parts and alternative options found for C1825C105KARACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C105KARACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1825X105KARACTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825C105KARACAUTO vs C1825X105KARACTM
C1825C105KARAC7215 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, KEMET Corporation C1825C105KARACAUTO vs C1825C105KARAC7215
C1825X105KARACAUTO Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP KEMET Corporation C1825C105KARACAUTO vs C1825X105KARACAUTO
C1825T105KARAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1825C105KARACAUTO vs C1825T105KARAL7210
C1825T105KARCCTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825C105KARACAUTO vs C1825T105KARCCTU
C1825T105KARBLTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP KEMET Corporation C1825C105KARACAUTO vs C1825T105KARBLTU
C1825C105KARAC3325 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, KEMET Corporation C1825C105KARACAUTO vs C1825C105KARAC3325
C1825T105KARBC Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825C105KARACAUTO vs C1825T105KARBC
C1825T105KARBCTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT KEMET Corporation C1825C105KARACAUTO vs C1825T105KARBCTM
C1825C105KARAC7867 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, KEMET Corporation C1825C105KARACAUTO vs C1825C105KARAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1825C105KARACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1825C105KARACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1825C105KARACAUTO would you like to use for your alert(s)?
  • Please alert me when C1825C105KARACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1825C105KARACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1825C105KARACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1825C105KARACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1825C105KARACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1825C105KARACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: