Part Details for C1812Y683J9RACTM by KEMET Corporation
Overview of C1812Y683J9RACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812Y683J9RACTM
C1812Y683J9RACTM CAD Models
C1812Y683J9RACTM Part Data Attributes
|
C1812Y683J9RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812Y683J9RACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812Y683J9RACTM
This table gives cross-reference parts and alternative options found for C1812Y683J9RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812Y683J9RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812S683J9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812S683J9RALTU |
C1812Y683J9RAC3325 | Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RAC3325 |
C1812S683J9RAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812S683J9RAL |
C1812Y683J9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RALTU |
C1812Y683J9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RALTM |
C1812S683J9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812S683J9RALTM |
C1812Y683J9RACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RACTU |
C1812Y683J9RAC7025 | Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RAC7025 |
C1812Y683J9RAC7800 | Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RAC7800 |
C1812Y683J9RAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812Y683J9RACTM vs C1812Y683J9RAL |