Part Details for C1812Y682J2RALTM by KEMET Corporation
Overview of C1812Y682J2RALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812Y682J2RALTM
C1812Y682J2RALTM CAD Models
C1812Y682J2RALTM Part Data Attributes
|
C1812Y682J2RALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812Y682J2RALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812Y682J2RALTM
This table gives cross-reference parts and alternative options found for C1812Y682J2RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812Y682J2RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C682J2RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812C682J2RAC3325 |
C1812X682J2RAL7210 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812X682J2RAL7210 |
C1812S682J2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812S682J2RAL3325 |
C1812S682J2RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812S682J2RAC7215 |
C1812S682J2RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812S682J2RAL7025 |
C1812T682J2RAL7800 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812T682J2RAL7800 |
C1812T682J2RCL7215 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812T682J2RCL7215 |
C1812T682J2RBL7215 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812T682J2RBL7215 |
C1812X682J2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | C1812Y682J2RALTM vs C1812X682J2RAL7025 |
C1812Y682J2RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812Y682J2RALTM vs C1812Y682J2RAL7215 |