Part Details for C1812Y301J3RAL by KEMET Corporation
Overview of C1812Y301J3RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812Y301J3RAL
C1812Y301J3RAL CAD Models
C1812Y301J3RAL Part Data Attributes
|
C1812Y301J3RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812Y301J3RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812Y301J3RAL
This table gives cross-reference parts and alternative options found for C1812Y301J3RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812Y301J3RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y301J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812Y301J3RAL vs C1812Y301J3RALTU |
C1812Y301J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812Y301J3RAL vs C1812Y301J3RACTM |
1812C301J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812Y301J3RAL vs 1812C301J250ET |
C1812Y301J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812Y301J3RAL vs C1812Y301J3RACTU |
1812C301J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812Y301J3RAL vs 1812C301J250BT |
C1812Y301J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0003uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812Y301J3RAL vs C1812Y301J3RAC |