C1812X7R500-273MND
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C1812X7R500-273MND by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1812X7R500-273MND by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1812X7R500-273MND by VENKEL LTD

C1812X7R500-273MND
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.159 mm
JESD-609 Code
e3
Length
4.495 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 10 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X7R500-273MND
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1812X7R500-273MND

This table gives cross-reference parts and alternative options found for C1812X7R500-273MND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R500-273MND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500S43W273MV6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc C1812X7R500-273MND vs 500S43W273MV6E
C1812X7R500-273MNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP VENKEL LTD C1812X7R500-273MND vs C1812X7R500-273MNE
1812Y273MAXB Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, SRT Micro Ceramique C1812X7R500-273MND vs 1812Y273MAXB
MC1812X7R273M500NT Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Metuchen Capacitors Inc C1812X7R500-273MND vs MC1812X7R273M500NT
VJ1812Y273MLAAJ2M CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon C1812X7R500-273MND vs VJ1812Y273MLAAJ2M
1812Y273MACV Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, SRT Micro Ceramique C1812X7R500-273MND vs 1812Y273MACV
500S43W273MV6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc C1812X7R500-273MND vs 500S43W273MV6
C1812X7R500-273MGE Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, VENKEL LTD C1812X7R500-273MND vs C1812X7R500-273MGE
C1812X7R500-273MG6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, VENKEL LTD C1812X7R500-273MND vs C1812X7R500-273MG6E
C1812X7R500-273MG6B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, VENKEL LTD C1812X7R500-273MND vs C1812X7R500-273MG6B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X7R500-273MND by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X7R500-273MND by VENKEL LTD

  • Please alert me when C1812X7R500-273MND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X7R500-273MND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X7R500-273MND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X7R500-273MND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X7R500-273MND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X7R500-273MND by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: