Part Details for C1812X7R500-273MG6E by VENKEL LTD
Overview of C1812X7R500-273MG6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R500-273MG6E
C1812X7R500-273MG6E CAD Models
C1812X7R500-273MG6E Part Data Attributes
|
C1812X7R500-273MG6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R500-273MG6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.159 mm | |
JESD-609 Code | e4 | |
Length | 4.496 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R500-273MG6E
This table gives cross-reference parts and alternative options found for C1812X7R500-273MG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R500-273MG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S43W273MV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | C1812X7R500-273MG6E vs 500S43W273MV6E |
C1812X7R500-273MNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X7R500-273MG6E vs C1812X7R500-273MNE |
1812Y273MAXB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | C1812X7R500-273MG6E vs 1812Y273MAXB |
MC1812X7R273M500NT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Metuchen Capacitors Inc | C1812X7R500-273MG6E vs MC1812X7R273M500NT |
VJ1812Y273MLAAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812X7R500-273MG6E vs VJ1812Y273MLAAJ2M |
1812Y273MACV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | C1812X7R500-273MG6E vs 1812Y273MACV |
500S43W273MV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | C1812X7R500-273MG6E vs 500S43W273MV6 |
C1812X7R500-273MGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | VENKEL LTD | C1812X7R500-273MG6E vs C1812X7R500-273MGE |
C1812X7R500-273MG6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | VENKEL LTD | C1812X7R500-273MG6E vs C1812X7R500-273MG6B |
500S43W273MV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | C1812X7R500-273MG6E vs 500S43W273MV4E |