Part Details for C1812X7R250-474MN6U by VENKEL LTD
Overview of C1812X7R250-474MN6U by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R250-474MN6U
C1812X7R250-474MN6U CAD Models
C1812X7R250-474MN6U Part Data Attributes
|
C1812X7R250-474MN6U
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R250-474MN6U
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.159 mm | |
JESD-609 Code | e3 | |
Length | 4.496 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R250-474MN6U
This table gives cross-reference parts and alternative options found for C1812X7R250-474MN6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R250-474MN6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL1812X7R474MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Quantic UTC | C1812X7R250-474MN6U vs CL1812X7R474MPT |
VJ1812Y474MNXAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Vishay Intertechnologies | C1812X7R250-474MN6U vs VJ1812Y474MNXAJ2MP |
250S43W474MV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | C1812X7R250-474MN6U vs 250S43W474MV6 |
C1812X7R250-474MG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | VENKEL LTD | C1812X7R250-474MN6U vs C1812X7R250-474MG6U |
CL1812X7R474MW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Quantic UTC | C1812X7R250-474MN6U vs CL1812X7R474MW |
VJ1812Y474MNXAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1812X7R250-474MN6U vs VJ1812Y474MNXAJ68 |
250S43W474MV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | C1812X7R250-474MN6U vs 250S43W474MV4R |
MC1812X7R474M250NB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Metuchen Capacitors Inc | C1812X7R250-474MN6U vs MC1812X7R474M250NB |
1812Y474MXCB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | SRT Micro Ceramique | C1812X7R250-474MN6U vs 1812Y474MXCB |
C1812X7R250-474MSNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | VENKEL LTD | C1812X7R250-474MN6U vs C1812X7R250-474MSNU |