Part Details for C1812X7R101-334KGU by VENKEL LTD
Overview of C1812X7R101-334KGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R101-334KGU
C1812X7R101-334KGU CAD Models
C1812X7R101-334KGU Part Data Attributes
|
C1812X7R101-334KGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R101-334KGU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e4 | |
Length | 4.495 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R101-334KGU
This table gives cross-reference parts and alternative options found for C1812X7R101-334KGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R101-334KGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y334KBXB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | SRT Micro Ceramique | C1812X7R101-334KGU vs 1812Y334KBXB |
C1812X7R101-334KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KGP |
C1812X7R101-334KPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KPBE |
VJ1812Y334KNBAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1812X7R101-334KGU vs VJ1812Y334KNBAJ2L |
C1812X7R101-334KNR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KNR |
VJ1812Y334KLBAR2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812X7R101-334KGU vs VJ1812Y334KLBAR2M |
C1812X7R101-334KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KN6E |
CB1812X7R334KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | C1812X7R101-334KGU vs CB1812X7R334KS |
C1812X7R101-334KPB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KPB |
C1812X7R101-334KNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | VENKEL LTD | C1812X7R101-334KGU vs C1812X7R101-334KNU |