Part Details for C1812X7R101-183KSN6E by VENKEL LTD
Overview of C1812X7R101-183KSN6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R101-183KSN6E
C1812X7R101-183KSN6E CAD Models
C1812X7R101-183KSN6E Part Data Attributes
|
C1812X7R101-183KSN6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R101-183KSN6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.159 mm | |
JESD-609 Code | e3 | |
Length | 4.496 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R101-183KSN6E
This table gives cross-reference parts and alternative options found for C1812X7R101-183KSN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R101-183KSN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812X7R101-183KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KPU |
C1812X7R101-183KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KPBU |
C1812X7R101-183KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R101-183KSN6E vs C1812X7R101-183KGD |
C1812X7R101-183KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KGU |
C1812X7R101-183KPB6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KPB6U |
1812Y183KBFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs 1812Y183KBFB |
MC1812X7R183K101NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs MC1812X7R183K101NB |
C1812X7R101-183KNB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KNB |
C1812X7R101-183KG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs C1812X7R101-183KG6B |
1812Y183KBXB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | C1812X7R101-183KSN6E vs 1812Y183KBXB |