Part Details for C1812X7R101-105JSN6U by VENKEL LTD
Overview of C1812X7R101-105JSN6U by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R101-105JSN6U
C1812X7R101-105JSN6U CAD Models
C1812X7R101-105JSN6U Part Data Attributes
|
C1812X7R101-105JSN6U
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R101-105JSN6U
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.159 mm | |
JESD-609 Code | e3 | |
Length | 4.496 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R101-105JSN6U
This table gives cross-reference parts and alternative options found for C1812X7R101-105JSN6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R101-105JSN6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R101-105JG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | C1812X7R101-105JSN6U vs C1812X7R101-105JG6E |
VJ1812Y105JLBAR5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812X7R101-105JSN6U vs VJ1812Y105JLBAR5G |
GMC43X7R105J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Cal-Chip Electronics | C1812X7R101-105JSN6U vs GMC43X7R105J100NTD |
C1812X7R101-105JP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | C1812X7R101-105JSN6U vs C1812X7R101-105JP6U |
VJ1812Y105JBBAT5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | C1812X7R101-105JSN6U vs VJ1812Y105JBBAT5H |
1812Y105JBCV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | SRT Micro Ceramique | C1812X7R101-105JSN6U vs 1812Y105JBCV |
C1812X7R101-105JPB6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | VENKEL LTD | C1812X7R101-105JSN6U vs C1812X7R101-105JPB6U |
VJ1812Y105JLBAR68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812X7R101-105JSN6U vs VJ1812Y105JLBAR68 |
CB1812X7R105JST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Quantic UTC | C1812X7R101-105JSN6U vs CB1812X7R105JST |
CB1812X7R105JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Quantic UTC | C1812X7R101-105JSN6U vs CB1812X7R105JS |