-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3546
|
Newark | Cap, 680Pf, 1 Kv, 5%, C0G/Np0, 1812, Capacitance:680Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 X Series Ft-Cap, Operatingrohs Compliant: Yes |Kemet C1812X681JDGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3800 |
|
$1.5400 / $3.2600 | Buy Now |
DISTI #
86AC6792
|
Newark | 680.pf 1000V Rohs Compliant: Yes |Kemet C1812X681JDGACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
399-16800-1-ND
|
DigiKey | CAP CER 1812 680PF 1000V C0G 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
620 In Stock |
|
$1.1387 / $3.4500 | Buy Now |
DISTI #
80-C1812X681JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 680pF C0G 1812 5% Flex AEC-Q200 RoHS: Compliant | 1356 |
|
$1.1300 / $3.1300 | Buy Now |
DISTI #
C1812X681JDGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1812X681JDGACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X681JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X681JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X681JDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X681JDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X681JDGALTU | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | C1812X681JDGACAUTO vs C1812X681JDGALTU |
C1812X681JDGAL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | C1812X681JDGACAUTO vs C1812X681JDGAL |
C1812C681JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGAC |
C1812C681JDGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGAC7210 |
C1812C681JDGALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGALTU |
C1812X681JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | C1812X681JDGACAUTO vs C1812X681JDGAC |
C1812X681JDGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X681JDGACAUTO vs C1812X681JDGALAUTO7210 |
C1812C681JDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGACAUTO7210 |
C1812C681JDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGACAUTO |
C1812C681JDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X681JDGACAUTO vs C1812C681JDGAL |