Part Details for C1812X474K2RAC7800 by KEMET Corporation
Overview of C1812X474K2RAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X474K2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812X474K2RAC7800CT-ND
|
DigiKey | CAP CER 0.47UF 200V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4972 In Stock |
|
$0.3719 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.47uF 200V X7R 10% SMD 1812 FlexiTerm 125°C Plastic T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.4319 / $0.5075 | Buy Now |
DISTI #
69731289
|
Verical | Cap Ceramic 0.47uF 200V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4200 | Buy Now |
DISTI #
C1812X474K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.3640 / $0.3950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1812X474K2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 200 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X474K2RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812X474K2RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 200 V, ? 10%, X7R, 1812 [4532 Metric] (Alt: C1812X474K2RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1812X474K2RAC7800
C1812X474K2RAC7800 CAD Models
C1812X474K2RAC7800 Part Data Attributes
|
C1812X474K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X474K2RAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X474K2RAC7800
This table gives cross-reference parts and alternative options found for C1812X474K2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X474K2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812T474K2RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X474K2RAC7800 vs C1812T474K2RCLTU |
C1812T474K2RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X474K2RAC7800 vs C1812T474K2RCL7215 |
C1812X474K2RAL7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | KEMET Corporation | C1812X474K2RAC7800 vs C1812X474K2RAL7215 |
C1812C474K2RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812X474K2RAC7800 vs C1812C474K2RACTU |
C1812X474K2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | KEMET Corporation | C1812X474K2RAC7800 vs C1812X474K2RAL7025 |
C1812T474K2RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X474K2RAC7800 vs C1812T474K2RBLTU |
C1812T474K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X474K2RAC7800 vs C1812T474K2RAL |
C1812C474K2RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | KEMET Corporation | C1812X474K2RAC7800 vs C1812C474K2RAC7210 |
C1812X474K2RAC7210 | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | KEMET Corporation | C1812X474K2RAC7800 vs C1812X474K2RAC7210 |
C1812T474K2RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X474K2RAC7800 vs C1812T474K2RAL7210 |