Datasheets
C1812X474K101REO by: Holy Stone Enterprise Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,

Part Details for C1812X474K101REO by Holy Stone Enterprise Co Ltd

Overview of C1812X474K101REO by Holy Stone Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for C1812X474K101REO

C1812X474K101REO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1812X474K101REO Part Data Attributes

C1812X474K101REO Holy Stone Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
C1812X474K101REO Holy Stone Enterprise Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOLY STONE ENTERPRISE CO LTD
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 4.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for C1812X474K101REO

This table gives cross-reference parts and alternative options found for C1812X474K101REO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X474K101REO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1812T474K1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X474K101REO vs C1812T474K1RAL
1812B474K101YHT-HS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812B474K101YHT-HS
1812C474K101P Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812C474K101P
1812C474K101PRM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812C474K101PRM
1812C474K101PM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812C474K101PM
1812RB474K101N Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812RB474K101N
1812B474K101DHT-HK Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812B474K101DHT-HK
1812B474K101PH-HB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812B474K101PH-HB
1812C474K101EWM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Knowles Capacitors C1812X474K101REO vs 1812C474K101EWM
C1812T474K1RBL7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, KEMET Corporation C1812X474K101REO vs C1812T474K1RBL7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X474K101REO by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X474K101REO by Holy Stone Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of C1812X474K101REO would you like to use for your alert(s)?
  • Please alert me when C1812X474K101REO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X474K101REO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X474K101REO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X474K101REO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X474K101REO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X474K101REO by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: