There are no models available for this part yet.
Overview of C1812X473JAGALTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for C1812X473JAGALTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C1812X473JAGALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 47nF 5% Flex Term RoHS: Not Compliant | 0 |
|
$2.0500 | Order Now |
CAD Models for C1812X473JAGALTU by KEMET Corporation
Part Data Attributes for C1812X473JAGALTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for C1812X473JAGALTU
This table gives cross-reference parts and alternative options found for C1812X473JAGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X473JAGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X473JAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X473JAGALTU vs C1812X473JAGAL7210 |
C1812T473JAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812T473JAGBCTU |
C1812X473JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812X473JAGACTU |
C1812C473JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812C473JAGACTU |
C1812T473JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812T473JAGALTU |
C1812X473JAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812X473JAGAL |
C1812T473JAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812T473JAGAL |
C1812T473JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812T473JAGAC |
C1812T473JAGCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812X473JAGALTU vs C1812T473JAGCC |
C1812C473JAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X473JAGALTU vs C1812C473JAGAL7210 |