-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9264
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Hv Ft-Cap Series, 470 Pf, - 5%, C0G/Np0, 2 Kv Rohs Compliant: Yes |Kemet C1812X471JGGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 / $3.1900 | Buy Now |
DISTI #
80-C1812X471JGG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF C0G 1812 5% Flex Soft RoHS: Compliant | 844 |
|
$2.4100 / $4.4700 | Buy Now |
DISTI #
70611065
|
RS | 4532 HV FT-CAP 470pF Ceramic Multilayer Capacitor,2000V,+125C, COG Dielec,+/-5% | KEMET C1812X471JGGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X471JGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X471JGGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X471JGGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X471JGGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X471JGGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGACAUTO7210 |
C1812X471JGGAL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGAL |
C1812X471JGGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGAC7210 |
225002411545 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812X471JGGACTU vs 225002411545 |
C1812X471JGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGAL7210 |
C1812X471JGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGAC |
CC1812CG471JT202ER | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | Jaro Components Inc | C1812X471JGGACTU vs CC1812CG471JT202ER |
C1812C471JGGAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X471JGGACTU vs C1812C471JGGAL |
C1812X471JGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGACAUTO |
C1812X471JGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X471JGGACTU vs C1812X471JGGALAUTO |