C1812X222JFGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812,

Overview of C1812X222JFGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X222JFGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C1812X222JFG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF 5% Flex Term RoHS: Compliant 0
  • 1 $1.8600
  • 10 $1.5100
  • 50 $1.3200
  • 100 $1.1500
  • 500 $0.8750
  • 1,000 $0.7650
  • 2,000 $0.7380
  • 5,000 $0.7110
  • 10,000 $0.6890
$0.6890 / $1.8600 Order Now

CAD Models for C1812X222JFGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812X222JFGACTU by KEMET Corporation

C1812X222JFGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X222JFGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812,
    VS

Alternate Parts for C1812X222JFGACTU

This table gives cross-reference parts and alternative options found for C1812X222JFGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X222JFGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812N222J152NX100HM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152NX100HM
1812N222J152SX100WM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152SX100WM
1812N222J152VX100HT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152VX100HT
1812N222J152VX100TM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152VX100TM
1812N222J152YX100WM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152YX100WM
C1812C222JFGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1812X222JFGACTU vs C1812C222JFGALTU
C1812C222JFGAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X222JFGACTU vs C1812C222JFGAC7210
1812F1K50222JCR Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP Knowles Capacitors C1812X222JFGACTU vs 1812F1K50222JCR
1812N222J152NX100HTM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152NX100HTM
1812N222J152SX100 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Knowles Capacitors C1812X222JFGACTU vs 1812N222J152SX100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X222JFGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X222JFGACTU by KEMET Corporation

  • Please alert me when C1812X222JFGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X222JFGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X222JFGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X222JFGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X222JFGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X222JFGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: