-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6715
|
Newark | 2200Pf 1500V Rohs Compliant: Yes |Kemet C1812X222JFGACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6600 | Buy Now |
DISTI #
399-C1812X222JFGACAUTOTR-ND
|
DigiKey | CAP CER 1812 FT Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
80-C1812X222JFGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF C0G 1812 5% AEC-Q200 RoHS: Compliant | 0 |
|
$1.2000 / $3.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X222JFGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X222JFGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X222JFGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X222JFGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N222J152NX100HM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152NX100HM |
1812N222J152SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152SX100WM |
1812N222J152VX100HT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152VX100HT |
1812N222J152VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152VX100TM |
1812N222J152YX100WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152YX100WM |
C1812C222JFGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X222JFGACAUTO vs C1812C222JFGALTU |
C1812C222JFGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X222JFGACAUTO vs C1812C222JFGAC7210 |
1812F1K50222JCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812X222JFGACAUTO vs 1812F1K50222JCR |
1812N222J152NX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152NX100HTM |
1812N222J152SX100 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | C1812X222JFGACAUTO vs 1812N222J152SX100 |