C1812X206K3RLCAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 20uF, Surface Mount, 1812, CHIP

Overview of C1812X206K3RLCAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X206K3RLCAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ9641
Newark Cap, Aec-Q200, 20Uf, 25V, Mlcc, 1812, Capacitance:20Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:3.3Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1812X206K3RLCAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 500
  • 1 $1.9500
  • 10 $1.9500
  • 25 $1.9500
  • 50 $1.9500
$1.9500 Buy Now
DISTI # 53AJ1443
Newark Cap, Aec-Q200, 20Uf, 25V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812X206K3RLCAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.1300
  • 10 $3.7200
  • 25 $3.4800
  • 50 $3.2300
  • 100 $2.8200
$2.8200 / $4.1300 Buy Now
DISTI # 50AJ9642
Newark Cap, Aec-Q200, 20Uf, 25V, Mlcc, 1812, Capacitance:20Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:3.3Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1812X206K3RLCAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.7300
  • 2,000 $2.6000
  • 4,000 $2.4200
  • 8,000 $2.2500
  • 12,000 $2.1700
  • 20,000 $2.1400
$2.1400 / $2.7300 Buy Now
DISTI # 399-C1812X206K3RLCAUTOCT-ND
DigiKey CAP CER 20UF 25V X7R 1812 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 499
In Stock
  • 1 $4.1800
  • 10 $3.5940
  • 50 $3.2596
  • 100 $2.6912
  • 500 $2.3402
  • 1,000 $2.1730
  • 2,500 $2.1312
$2.1312 / $4.1800 Buy Now
DISTI # 80-C1812X206K3RLAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 20uF X7R 1812 10% AEC-Q200 RoHS: Compliant 900
  • 1 $4.1800
  • 10 $3.6000
  • 50 $3.2600
  • 100 $2.7000
  • 250 $2.5100
  • 500 $2.3300
  • 1,000 $2.1500
  • 2,500 $2.1100
$2.1100 / $4.1800 Buy Now
DISTI # C1812X206K3RLCAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 20uF X7R 1812 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel Americas - 0
  • 1,000 $2.1300
  • 2,500 $2.0900
$2.0900 / $2.1300 Buy Now
DISTI # C1812X206K3RLCAUTO
TME Capacitor: ceramic, MLCC, 20uF, 25V, X7R, ±10%, SMD, 1812 Min Qty: 500 0
  • 500 $2.8200
$2.8200 RFQ
DISTI # C1812X206K3RLCAUTO
Avnet Abacus Stacked Multilayer Ceramic Capacitor, 20 uF, 25 V, � 10%, X7R, 1812 [4532 Metric], 3.3 mm Stack Height (Alt: C1812X206K3RLCAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C1812X206K3RLCAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812X206K3RLCAUTO by KEMET Corporation

C1812X206K3RLCAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
20 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.3 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X206K3RLCAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 20uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for C1812X206K3RLCAUTO

This table gives cross-reference parts and alternative options found for C1812X206K3RLCAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X206K3RLCAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812C206K3RLCAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 20uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X206K3RLCAUTO vs C1812C206K3RLCAUTO7210
C1812C206K3RLCTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 20uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X206K3RLCAUTO vs C1812C206K3RLCTU
C1812X206K3RLC7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 20uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X206K3RLCAUTO vs C1812X206K3RLC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X206K3RLCAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X206K3RLCAUTO by KEMET Corporation

  • Please alert me when C1812X206K3RLCAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X206K3RLCAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X206K3RLCAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X206K3RLCAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X206K3RLCAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X206K3RLCAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: