Part Details for C1812X185J3RAC7215 by KEMET Corporation
Overview of C1812X185J3RAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for C1812X185J3RAC7215
C1812X185J3RAC7215 CAD Models
C1812X185J3RAC7215 Part Data Attributes
|
C1812X185J3RAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X185J3RAC7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X185J3RAC7215
This table gives cross-reference parts and alternative options found for C1812X185J3RAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X185J3RAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X185J3RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812X185J3RALTU |
C1812T185J3RCL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812T185J3RCL |
C1812T185J3RCC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812T185J3RCC |
C1812T185J3RCCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812T185J3RCCTU |
C1812X185J3RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812X185J3RAL7215 |
C1812C185J3RACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812C185J3RACAUTO |
C1812X185J3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812X185J3RAL7210 |
C1812C185J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 1812, | KEMET Corporation | C1812X185J3RAC7215 vs C1812C185J3RACTM |
C1812X185J3RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812X185J3RACTM |
C1812T185J3RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X185J3RAC7215 vs C1812T185J3RAC7210 |