Part Details for C1812X153K251BO by Holy Stone Enterprise Co Ltd
Overview of C1812X153K251BO by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X153K251BO
C1812X153K251BO CAD Models
C1812X153K251BO Part Data Attributes
|
C1812X153K251BO
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1812X153K251BO
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X153K251BO
This table gives cross-reference parts and alternative options found for C1812X153K251BO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X153K251BO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X153K251BX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Holy Stone Enterprise Co Ltd | C1812X153K251BO vs C1812X153K251BX |
1812X7R153K250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Synton-Tech Corp | C1812X153K251BO vs 1812X7R153K250V |
C4532X7R153KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | C1812X153K251BO vs C4532X7R153KKWS |
C1812X153K251TDO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Holy Stone Enterprise Co Ltd | C1812X153K251BO vs C1812X153K251TDO |
1812B153K251CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812X153K251BO vs 1812B153K251CG |
SH43B153K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1812X153K251BO vs SH43B153K251CG |
C1812X153K251B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812, | Holy Stone Enterprise Co Ltd | C1812X153K251BO vs C1812X153K251B |
SH43B153K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | C1812X153K251BO vs SH43B153K251CT |
C4532X7R153KKPS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | C1812X153K251BO vs C4532X7R153KKPS |
C4532X7R153KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | C1812X153K251BO vs C4532X7R153KKBS |