Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
6 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Automotive
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, EMBOSSED PLASTIC, 7 INCH
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LD122C104KAB2A - Kyocera AVX Components
C1812C104K2RACTU - KEMET Corporation
C1812F104K2RACTU - KEMET Corporation
18122C104KAT9A - Kyocera AVX Components
C1812X104K2RAC7210 - KEMET Corporation
C1812X104K2RACTU - KEMET Corporation
This table gives cross-reference parts and alternative options found for C1812X104K2RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X104K2RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LD122C104KAB2A
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
Kyocera AVX Components
C1812X104K2RALTU vs LD122C104KAB2A
C1812C104K2RACTU
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
KEMET Corporation
C1812X104K2RALTU vs C1812C104K2RACTU
C1812F104K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
KEMET Corporation
C1812X104K2RALTU vs C1812F104K2RACTU
18122C104KAT9A
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Kyocera AVX Components
C1812X104K2RALTU vs 18122C104KAT9A
C1812X104K2RAC7210
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
KEMET Corporation
C1812X104K2RALTU vs C1812X104K2RAC7210
C1812X104K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
KEMET Corporation
C1812X104K2RALTU vs C1812X104K2RACTU