Part Details for C1812T475K5RBC by KEMET Corporation
Overview of C1812T475K5RBC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812T475K5RBC
C1812T475K5RBC CAD Models
C1812T475K5RBC Part Data Attributes
|
C1812T475K5RBC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812T475K5RBC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812T475K5RBC
This table gives cross-reference parts and alternative options found for C1812T475K5RBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812T475K5RBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X475K5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | KEMET Corporation | C1812T475K5RBC vs C1812X475K5RAL7210 |
C1812T475K5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T475K5RBC vs C1812T475K5RBC7210 |
C1812X475K5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | KEMET Corporation | C1812T475K5RBC vs C1812X475K5RAL7215 |
C1812T475K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T475K5RBC vs C1812T475K5RCCTM |
C1812F475K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T475K5RBC vs C1812F475K5RAL7215 |
C1812F475K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T475K5RBC vs C1812F475K5RACTU |
C1812J475K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T475K5RBC vs C1812J475K5RAL7215 |
C1812T475K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812T475K5RBC vs C1812T475K5RAC7215 |
C1812T475K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T475K5RBC vs C1812T475K5RCCTU |
C1812J475K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T475K5RBC vs C1812J475K5RACTM |