Part Details for C1812T183K2RCC by KEMET Corporation
Overview of C1812T183K2RCC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812T183K2RCC
C1812T183K2RCC CAD Models
C1812T183K2RCC Part Data Attributes
|
C1812T183K2RCC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812T183K2RCC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812T183K2RCC
This table gives cross-reference parts and alternative options found for C1812T183K2RCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812T183K2RCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC122C183KZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812T183K2RCC vs BC122C183KZB3AA3 |
C1812X183K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812T183K2RCC vs C1812X183K2RACTU |
C1812X183K2RAC7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | KEMET Corporation | C1812T183K2RCC vs C1812X183K2RAC7800 |
BC122C183KZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812T183K2RCC vs BC122C183KZJ6SA1 |
C1812Y183K2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812T183K2RCC vs C1812Y183K2RACTM |
BC122C183KZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812T183K2RCC vs BC122C183KZB6SA0 |
C1812S183K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.018uF, 1812 | KEMET Corporation | C1812T183K2RCC vs C1812S183K2RALTM |
BC122C183KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812T183K2RCC vs BC122C183KZJ3SA3 |
C1812S183K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.018uF, 1812 | KEMET Corporation | C1812T183K2RCC vs C1812S183K2RACAUTO |
C1812C183K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812T183K2RCC vs C1812C183K2RACAUTO |