Part Details for C1812N392F1GPC by KEMET Corporation
Overview of C1812N392F1GPC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812N392F1GPC
C1812N392F1GPC CAD Models
C1812N392F1GPC Part Data Attributes
|
C1812N392F1GPC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N392F1GPC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N392F1GPC
This table gives cross-reference parts and alternative options found for C1812N392F1GPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N392F1GPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP392BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N392F1GPC vs CDR34BP392BFYS |
CDR34BP392BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N392F1GPC vs CDR34BP392BFYM |
CDR34BP392BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N392F1GPC vs CDR34BP392BFSM |
CDR34BP392BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0039uF, 1812, | Presidio Components Inc | C1812N392F1GPC vs CDR34BP392BFZM |
CDR34BP392BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0039uF, 1812, | Presidio Components Inc | C1812N392F1GPC vs CDR34BP392BFWM |
CDR34BP392BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N392F1GPC vs CDR34BP392BFSR |
C1812N392F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N392F1GPC vs C1812N392F1GRL |
CDR34BP392BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N392F1GPC vs CDR34BP392BFMR |
CDR34BP392BFSM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0039uF, 1812, | Presidio Components Inc | C1812N392F1GPC vs CDR34BP392BFSM |
CDR34BP392BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N392F1GPC vs CDR34BP392BFNP |