Part Details for C1812N273M1XMC7246 by KEMET Corporation
Overview of C1812N273M1XMC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812N273M1XMC7246
C1812N273M1XMC7246 CAD Models
C1812N273M1XMC7246 Part Data Attributes
|
C1812N273M1XMC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N273M1XMC7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N273M1XMC7246
This table gives cross-reference parts and alternative options found for C1812N273M1XMC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N273M1XMC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX273BMMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N273M1XMC7246 vs CDR34BX273BMMR |
CDR34BX273BMUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N273M1XMC7246 vs CDR34BX273BMUM |
CDR34BX273BMWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N273M1XMC7246 vs CDR34BX273BMWR |
CDR34BX273BMWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N273M1XMC7246 vs CDR34BX273BMWS |
C1812N273M1XRC7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | KEMET Corporation | C1812N273M1XMC7246 vs C1812N273M1XRC7246 |
CDR34BX273BMUM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Presidio Components Inc | C1812N273M1XMC7246 vs CDR34BX273BMUM |
C1812N273M1XML7189 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | KEMET Corporation | C1812N273M1XMC7246 vs C1812N273M1XML7189 |
CDR34BX273BMUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N273M1XMC7246 vs CDR34BX273BMUS |
CDR34BX273BMMR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Presidio Components Inc | C1812N273M1XMC7246 vs CDR34BX273BMMR |
C1812N273M1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | KEMET Corporation | C1812N273M1XMC7246 vs C1812N273M1XRH7246 |