Part Details for C1812N184M5XSL by KEMET Corporation
Overview of C1812N184M5XSL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812N184M5XSL
C1812N184M5XSL CAD Models
C1812N184M5XSL Part Data Attributes
|
C1812N184M5XSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N184M5XSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N184M5XSL
This table gives cross-reference parts and alternative options found for C1812N184M5XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N184M5XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX184AMTM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | C1812N184M5XSL vs CDR34BX184AMTM |
CDR34BX184AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Metuchen Capacitors Inc | C1812N184M5XSL vs CDR34BX184AMWM |
CDR34BX184AMMPAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812N184M5XSL vs CDR34BX184AMMPAB |
C1812N184M5XSH | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812N184M5XSL vs C1812N184M5XSH |
CDR34BX184AMZR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Presidio Components Inc | C1812N184M5XSL vs CDR34BX184AMZR |
C1812N184M5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N184M5XSL vs C1812N184M5XSC |
CDR34BX184AMUP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Presidio Components Inc | C1812N184M5XSL vs CDR34BX184AMUP |
CDR34BX184AMMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N184M5XSL vs CDR34BX184AMMR |
CDR34BX184AMYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N184M5XSL vs CDR34BX184AMYP |
C1812N184M5XRL7246 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | C1812N184M5XSL vs C1812N184M5XRL7246 |